• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B6-30-10-85 Switch 1 maker, 4 makers 380 V 8.5 A 1 pc(s)

Product type
Switch
Nominal voltage
380 V
Current load
8.5 A
Connection
Screws
Type
B6-30-10-85
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

B6-30-10-85

Contact type

1 maker

4 makers

Auxiliary contact type

1 maker

Nominal voltage

380 V

Control voltage (min.)

380 V AC

Control voltage (max.)

415 V AC

Control voltage range

380 - 415 V AC

Switching voltage (min.)

220 V AC

Switching voltage (max.)

4 V AC

Max. switching capacity

4000 W

Permanent current (max.)

20 A

Current load

8.5 A

Connection

Screws

Width

50 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Weight

1000 g

52.5

57.5 mm

46.7 mm

FALSE

4 kW

3

0

1

0

8 A

16 A

380-415 V

380-415 V

380-415 V

Screw connection

220-690 V

220-690 V

AC

1.491

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328926 ABB B6-30-10-85 Switch 1 maker, 4 makers 380 V 8.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328926 ABB B6-30-10-85 Switch 1 maker, 4 makers 380 V 8.5 A 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result, a wide range of contact and coil variants offer a wide range of possible applications even under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.