• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B6-30-10-P-01 Switch 4 makers, 1 maker 5500 W 24 V 8.5 A + auxiliary contact 1 pc(s)

Product type
Switch
Nominal voltage
24 V
Current load
8.5 A
Power
5500 W
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

B6-30-10-P-01

Contact type

4 makers

1 maker

Auxiliary contact type

1 maker

Nominal voltage

24 V

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (min.)

220 V AC

Switching voltage (max.)

4 V AC

Max. switching capacity

5500 W

Permanent current (max.)

12 A

Current load

8.5 A

5500 W

Features

+ auxiliary contact

Connection

Print

Width

47.5 mm

Height

45.2 mm

Depth

47.7 mm

Dim

(W x H x D) 47.5 x 45.2 x 47.7 mm

Content

1 pc(s)

47.5

45.2 mm

47.7 mm

FALSE

4 kW

3

0

1

0

8 A

16 A

24-24 V

24-24 V

24-24 V

PCB connection

220-690 V

220-690 V

AC

1.491

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325605 ABB B6-30-10-P-01 Switch 4 makers, 1 maker 5500 W 24 V 8.5 A + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325605 ABB B6-30-10-P-01 Switch 4 makers, 1 maker 5500 W 24 V 8.5 A + auxiliary contact 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result, a wide range of contact and coil variants offer a wide range of possible applications even under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.