Piece
Switch
B6-40-00-80
4 makers
220 V
220 V AC
240 V AC
220 - 240 V AC
220 V AC
4 V AC
20 A
20 A
4 kW
Screws
52.5 mm
57.5 mm
46.7 mm
(W x H x D) 52.5 x 57.5 x 46.7 mm
1 pc(s)
0.18
52.5
57.5 mm
46.7 mm
FALSE
4 kW
4
0
0
0
8 A
16 A
220-230 V
230-240 V
220-240 V
Screw connection
220-690 V
220-690 V
AC
1.491
yes
Datasheet 2328798 ABB B6-40-00-80 Switch 4 makers 4 kW 220 V 20 A Piece 1 pc(s)
User & Safety Instructions 2328798 ABB B6-40-00-80 Switch 4 makers 4 kW 220 V 20 A Piece 1 pc(s)