Piece
Switch
B7-30-01-01
2-pin
4 makers
1 maker
1 maker
24 V
5.5 V AC
11.5 A
11.5 A
+ auxiliary contact
Screws
1 pc(s)
52.5
57.5 mm
46.7 mm
FALSE
5.5 kW
3
0
0
1
11 A
20 A
24-24 V
24-24 V
24-24 V
Screw connection
220-690 V
220-690 V
AC
2.237
yes
Datasheet 2330257 ABB B7-30-01-01 Switch 4 makers, 1 maker 24 V 11.5 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions 2330257 ABB B7-30-01-01 Switch 4 makers, 1 maker 24 V 11.5 A + auxiliary contact Piece 1 pc(s)