• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B7-40-00-80 Switch 4 makers 5.5 kW 220 V 20 A Single 1 pc(s)

Product type
Switch
No. of pins
2-pin
Nominal voltage
220 V
Current load
20 A
Power
5.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Switch

Type

B7-40-00-80

No. of pins

2-pin

Contact type

4 makers

Nominal voltage

220 V

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (min.)

220 V AC

Switching voltage (max.)

5.5 V AC

Max. switching capacity

5500 W

Permanent current (max.)

20 A

Current load

20 A

5.5 kW

Connection

Screws

Width

52.5 mm

Height

57.5 mm

Depth

46.7 mm

Dim

(W x H x D) 52.5 x 57.5 x 46.7 mm

Content

1 pc(s)

52.5

57.5 mm

46.7 mm

FALSE

5.5 kW

4

0

0

0

11 A

20 A

220-230 V

230-240 V

220-240 V

Screw connection

220-690 V

220-690 V

AC

2.237

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325184 ABB B7-40-00-80 Switch 4 makers 5.5 kW 220 V 20 A Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325184 ABB B7-40-00-80 Switch 4 makers 5.5 kW 220 V 20 A Single 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result, a wide range of contact and coil variants offer a wide range of possible applications even under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.