• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B7-40-00-F-85 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

Product type
Mini contactor
Power
5.5 kW
Connection
CEE 7/16 CEE plug
Packaging type
Piece
Type
B7-40-00-F-85
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini contactor

Type

B7-40-00-F-85

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

380 V AC

Control voltage (max.)

415 V AC

Control voltage range

380 - 415 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

20 A

5.5 kW

Connection

CEE 7/16 CEE plug

Content

1 pc(s)

FALSE

5.5 kW

4

0

0

0

12 A

20 A

380-415 V

380-380 V

Flat plug-in connection

AC

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111782 ABB B7-40-00-F-85 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111782 ABB B7-40-00-F-85 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 from 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result and as a result of various contact and coil variants, a very broad range of application possibilities is offered also under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.