• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B7D-40-00-05 Mini contactor 4 makers 5.5 kW 1 pc(s)

Product type
Mini contactor
No. of pins
2-pin
Power
5.5 kW
Connection
Screws
Type
B7D-40-00-05
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mini contactor

Type

B7D-40-00-05

No. of pins

2-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

220 V DC

Control voltage (max.)

240 V DC

Control voltage range

220 - 240 V DC

Permanent current (max.)

20 A

5.5 kW

Connection

Screws

Content

1 pc(s)

FALSE

5.5 kW

4

0

0

0

12 A

20 A

220-240 V

Screw connection

DC

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111956 ABB B7D-40-00-05 Mini contactor 4 makers 5.5 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111956 ABB B7D-40-00-05 Mini contactor 4 makers 5.5 kW 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 from 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result and as a result of various contact and coil variants, a very broad range of application possibilities is offered also under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.