• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB BC6-30-10-P-04 Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

EAN:
Part number:
Item no:
Product type
Mini contactor
Power
4 kW
Connection
Solder pins
Packaging type
Piece
Type
BC6-30-10-P-04
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini contactor

Type

BC6-30-10-P-04

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

110 V DC

Control voltage (max.)

125 V DC

Control voltage range

110 - 125 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

12 A

4 kW

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Solder pins

Content

1 pc(s)

FALSE

4 kW

3

0

1

0

9 A

12 A

110-125 V

PCB connection

DC

1.4914 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111681 ABB BC6-30-10-P-04 Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111681 ABB BC6-30-10-P-04 Mini contactor 4 makers 4 kW + auxiliary contact Piece 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 from 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result and as a result of various contact and coil variants, a very broad range of application possibilities is offered also under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.