• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB BC7-30-01-P-1.4-81 Mini contactor 3 makers, 1 breaker 5.5 kW Piece 1 pc(s)

Product type
Mini contactor
Power
5.5 kW
Connection
Solder pins
Packaging type
Piece
Type
BC7-30-01-P-1.4-81
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini contactor

Type

BC7-30-01-P-1.4-81

Contact type

3 makers

1 breaker

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

12 A

5.5 kW

Connection

Solder pins

Content

1 pc(s)

FALSE

5.5 kW

3

0

0

1

12 A

12 A

24-24 V

PCB connection

DC

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111885 ABB BC7-30-01-P-1.4-81 Mini contactor 3 makers, 1 breaker 5.5 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111885 ABB BC7-30-01-P-1.4-81 Mini contactor 3 makers, 1 breaker 5.5 kW Piece 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 from 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result and as a result of various contact and coil variants, a very broad range of application possibilities is offered also under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.