• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB BC7-30-10-01 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

Product type
Mini contactor
No. of pins
2-pin
Power
5.5 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini contactor

Type

BC7-30-10-01

No. of pins

2-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Permanent current (max.)

20 A

5.5 kW

Connection

Screws

Content

1 pc(s)

52.5

57.5 mm

46.7 mm

FALSE

5.5 kW

3

0

1

0

11 A

20 A

24-24 V

24-24 V

24-24 V

Screw connection

220-690 V

220-690 V

DC

2.237

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111844 ABB BC7-30-10-01 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111844 ABB BC7-30-10-01 Mini contactor 4 makers 5.5 kW Piece 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 from 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result and as a result of various contact and coil variants, a very broad range of application possibilities is offered also under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Expandable accessories are fire extinguishers and 2-pin auxiliary switches which can be attached on either side or front.

This text is machine translated.