• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-01-T Auxiliary switch 1 pc(s) 1 breaker

Product type
Auxiliary switch
Contact type
1 breaker
Type
CA4-01-T
Current load
4 A
Auxiliary contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-01-T

Current load

4 A

Contact type

1 breaker

Auxiliary contact type

1 breaker

Mounting type

Screws

Features

+ auxiliary contact

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3332813 ABB CA4-01-T Auxiliary switch 1 pc(s) 1 breaker

User & Safety Instructions

User & Safety Instructions 3332813 ABB CA4-01-T Auxiliary switch 1 pc(s) 1 breaker

Description

CA4-01-T auxiliary switch block

This text is machine translated.

What kind of Circuit Breakers are you looking for?