• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-22M Auxiliary switch 1 pc(s) 2 breakers, 2 makers (W x H x D) 46 x 46 x 46 cm

EAN:
Part number:
Item no:
Product type
Auxiliary switch
Contact type
2 breakers
2 makers
Connection
Screw terminal
Type
CA4-22M
Current load
4 A
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-22M

Current load

4 A

Contact type

2 breakers

2 makers

Mounting type

Screws

Features

pluggable

Connection

Screw terminal

Depth

46 cm

Width

46 cm

Height

46 cm

Dim

(W x H x D) 46 x 46 x 46 cm

Content

1 pc(s)

Top mounting

None

Screw connection

2

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324133 ABB CA4-22M Auxiliary switch 1 pc(s) 2 breakers, 2 makers (W x H x D) 46 x 46 x 46 cm

User & Safety Instructions

User & Safety Instructions 2324133 ABB CA4-22M Auxiliary switch 1 pc(s) 2 breakers, 2 makers (W x H x D) 46 x 46 x 46 cm

Description

CA4-22M Auxiliary switch block

This text is machine translated.

What kind of Circuit Breakers are you looking for?