• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA5-22M Auxiliary contactor terminal block 1 pc(s) 2 makers, 2 breakers Switching voltage (max.): 230 V AC

Product type
Auxiliary contactor terminal block
Contact type
2 makers
2 breakers
Connection
Screw terminal
Type
CA5-22M
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor terminal block

Type

CA5-22M

Current load

4 A

Contact type

2 makers

2 breakers

No. of pins

4-pin

Switching voltage (max.)

230 V AC

Mounting type

Screws

Features

pluggable

Connection

Screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318610 ABB CA5-22M Auxiliary contactor terminal block 1 pc(s) 2 makers, 2 breakers Switching voltage (max.): 230 V AC

User & Safety Instructions

User & Safety Instructions 2318610 ABB CA5-22M Auxiliary contactor terminal block 1 pc(s) 2 makers, 2 breakers Switching voltage (max.): 230 V AC

Description

CA5-22M auxiliary contact block 4-pin

This text is machine translated.

What kind of Circuit Breakers are you looking for?