• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA6-11K Auxiliary switch 1 pc(s) 1 breaker, 1 maker Piece

Product type
Auxiliary switch
Contact type
1 breaker
1 maker
Connection
Screw terminal
Packaging type
Piece
Type
CA6-11K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

CA6-11K

Current load

4 A

Contact type

1 breaker

1 maker

Mounting type

Screws

Connection

Screw terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324769 ABB CA6-11K Auxiliary switch 1 pc(s) 1 breaker, 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2324769 ABB CA6-11K Auxiliary switch 1 pc(s) 1 breaker, 1 maker Piece

Description

CA6-11K Auxiliary switch 1S/1NC screw connection, laterally mountable, suitable for K6, KC6

This text is machine translated.

What kind of Circuit Breakers are you looking for?