• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CAL16-11B Auxiliary switch module Instant response 6 A Piece 1 pc(s)

1/4
Product type
Auxiliary switch module
No. of pins
2-pin
Current load
6 A
Packaging type
Piece
Type
CAL16-11B
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch module

Type

CAL16-11B

No. of pins

2-pin

Switching type

Instant response

Permanent current (max.)

6 A

Current load

6 A

Mounting type

Push-fit

Content

1 pc(s)

Type

Side attachment

Side mounting

Top mounting

Screw connection

1

1

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786879 ABB CAL16-11B Auxiliary switch module Instant response 6 A Piece 1 pc(s)

Description

CAL16-11B is a 2-pole, right-side mount auxiliary contact block with instantaneous 1S and 1NC contacts, suitable for EK550 and EK1000 contactors.

This text is machine translated.