• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CAL5-11 Auxiliary contactor terminal block 1 pc(s) 1 maker, 1 breaker

Product type
Auxiliary contactor terminal block
Contact type
1 maker
1 breaker
Type
CAL5-11
Current load
4 A
Mounting type
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary contactor terminal block

Type

CAL5-11

Current load

4 A

Contact type

1 maker

1 breaker

Mounting type

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332789 ABB CAL5-11 Auxiliary contactor terminal block 1 pc(s) 1 maker, 1 breaker

User & Safety Instructions

User & Safety Instructions 3332789 ABB CAL5-11 Auxiliary contactor terminal block 1 pc(s) 1 maker, 1 breaker

Description

CAL5-11 Auxiliary contact block 2-pin

This text is machine translated.

What kind of Circuit Breakers are you looking for?