• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CL-100G Indicator light + kill switch Green 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Indicator light

Factory colour

Green

Recess diameter

22 mm

n.rel.

Connection

Screws

Content

1 pc(s)

Switch/button features

+ kill switch

IP67

IP69K

Type

CL-100G

22 mm

AC/DC

Green

1

Screw connection

0 mm

0 mm

IP67/IP69K

FALSE

FALSE

Round

BA9s

High

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102658 ABB CL-100G Indicator light + kill switch Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102658 ABB CL-100G Indicator light + kill switch Green 1 pc(s) Piece