• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-CT 200/1 1SVR450116R1400 Current transformer Primary current 200 A Secondary current 1 A Line feed-through (H x W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CM-CT 200/1 Current transformer 2.5VA, Klasse1

  • Input current (current) 200 A
  • Output current 1 A
  • Line feed-through diameter 26 mm

Technical specifications

Product type

Current transformer

Fitting type

Screw-fit

Primary current

200 A

Secondary current

1 A

Line feed-through diameter

26 mm

Accuracy class

1

Type

CM-CT 200/1

Digits

1

Output current

1 A

Input current

200 A

Line feed-through (W)

30 mm

Line feed-through (H x W)

26 x 30 mm

Line feed-through (H)

26 mm

Height

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330265 ABB CM-CT 200/1 1SVR450116R1400 Current transformer Primary current 200 A Secondary current 1 A Line feed-through (H x W

User & Safety Instructions

User & Safety Instructions 2330265 ABB CM-CT 200/1 1SVR450116R1400 Current transformer Primary current 200 A Secondary current 1 A Line feed-through (H x W

Description

Plug-on current transformer of the series CM-CT for primary / rated currents from 50A to 600A. Selectable on secondary currents of 1A or 5A. Supplied with base bracket, insulation cap and rail mounting screws.

This text is machine translated.

What kind of Current Transformers are you looking for?