• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-HE 1SVR402902R0000 Monitoring relay

EAN:
Part number:
Item no:
Product type
Monitoring relay
Operating voltage
230 V
Type
CM-HE
Dim
(W x H) 23 mm x 135 mm
Weight
0.074 kg
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-HE

Product type

Monitoring relay

Operating voltage

230 V

Dim

(W x H) 23 mm x 135 mm

Weight

0.074 kg

Width

23 mm

Height

135 mm

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328353 ABB CM-HE 1SVR402902R0000 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2328353 ABB CM-HE 1SVR402902R0000 Monitoring relay

Description

ABB level monitoring relays for controlling and controlling the levels and mixing ratios of electrically conductive liquids. You can choose between single function and multi-function monitoring relays that can be used for overflow and dry run protection, for filling and emptying, maximum and minimum alarms or any combination of these functions. A wide range of accessories is also available.

This text is machine translated.