• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-IWS.2P 1SVR740670R0200 Isolation monitor

Product type
Isolation monitor
Type
CM-IWS.2P
Dim
(W x H) 22.5 mm x 103.7 mm
Width
22.5 mm
Height
103.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-IWS.2P

Product type

Isolation monitor

Dim

(W x H) 22.5 mm x 103.7 mm

Width

22.5 mm

Height

103.7 mm

22.5

For AC-current system

78 mm

100 mm

FALSE

Spring clamp connection

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326590 ABB CM-IWS.2P 1SVR740670R0200 Isolation monitor

User & Safety Instructions

User & Safety Instructions 2326590 ABB CM-IWS.2P 1SVR740670R0200 Isolation monitor

Description

The high reliability of IT systems is ensured by continuous insulation monitoring. Insulation monitoring detects developing insulation faults and immediately reports that the value has fallen below the minimum. This prevents business interruption due to a second, more severe insulation fault. ABB developed a completely new insulation monitoring device series for AC, DC or AC/DC IT systems up to 690 V AC or 1000 V DC. With only 4 devices, most standard applications can be operated. In addition, a version for solar applications with increased leakage capacity has been added.

This text is machine translated.