• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MPS.21P 1SVR740885R3300 Monitoring relay No. of relay outputs: 2

Product type
Monitoring relay
No. of relay outputs
2
Type
CM-MPS.21P
Probe inputs
Phasenspannungen. die Phasenfolge. die Phasenasymmetrie. das Vorhandensein aller Phasen sowie den Neutralleiter
Dim
(W x H) 22.5 mm x 85.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MPS.21P

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

Phasenspannungen. die Phasenfolge. die Phasenasymmetrie. das Vorhandensein aller Phasen sowie den Neutralleiter

Dim

(W x H) 22.5 mm x 85.6 mm

Width

22.5 mm

Height

85.6 mm

22.5

78 mm

100 mm

FALSE

Spring clamp connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326710 ABB CM-MPS.21P 1SVR740885R3300 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2326710 ABB CM-MPS.21P 1SVR740885R3300 Monitoring relay No. of relay outputs: 2

Description

With the three-phase monitoring relays CM series a reliable and continuous monitoring of a three-phase network, the trouble-free and economical operation of machines and systems can be guaranteed. Therefore, THE THREE-phase monitoring relays of THE CM series monitor the phase voltages, the phase sequence, the phase asymmetry, the presence of all phases as well as the neutral conductor as required.

This text is machine translated.