• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MSE 1SVR550801R9300 Safety relay

Product type
Safety relay
Type
CM-MSE
Dim
(W x H) 22.5 mm x 78.5 mm
Width
22.5 mm
Height
78.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MSE

Product type

Safety relay

Dim

(W x H) 22.5 mm x 78.5 mm

Width

22.5 mm

Height

78.5 mm

22.5

78 mm

103 mm

FALSE

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319548 ABB CM-MSE 1SVR550801R9300 Safety relay

User & Safety Instructions

User & Safety Instructions 2319548 ABB CM-MSE 1SVR550801R9300 Safety relay

Description

THE CM-MSE and CM-MSS thermistor motor protection relays are used to control motors with PTC temperature sensors. The temperature sensors are installed in the windings of the motors and measure the motor heating immediately. This enables immediate control and evaluation of various operating conditions. Depending on the product, ATEX approvals are also available for use in hazardous areas. ABB also offers PTC temperature sensors C011 (in accordance with DIN 44081), which can be embedded in motor windings.

This text is machine translated.