• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MSS.12P 1SVR740700R0100 Safety relay No. of relay outputs: 1

Product type
Safety relay
No. of relay outputs
1
Type
CM-MSS.12P
Dim
(W x H) 22.5 mm x 103.7 mm
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MSS.12P

Product type

Safety relay

No. of relay outputs

1

Dim

(W x H) 22.5 mm x 103.7 mm

Width

22.5 mm

Height

103.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328805 ABB CM-MSS.12P 1SVR740700R0100 Safety relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2328805 ABB CM-MSS.12P 1SVR740700R0100 Safety relay No. of relay outputs: 1

Description

THE CM-MSE and CM-MSS thermistor motor protection relays are used to control motors with PTC temperature sensors. The temperature sensors are installed in the windings of the motors and measure the motor heating immediately. This enables immediate control and evaluation of various operating conditions. Depending on the product, ATEX approvals are also available for use in hazardous areas. ABB also offers PTC temperature sensors C011 (in accordance with DIN 44081), which can be embedded in motor windings.

This text is machine translated.