• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-MSS.22S Safety relay No. of relay outputs: 2

Product type
Safety relay
No. of relay outputs
2
Type
CM-MSS.22S
Probe inputs
Anzahl der Messkreise: 1
Dim
(W x H x D) 22.5 x 85.6 x 150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-MSS.22S

Product type

Safety relay

No. of relay outputs

2

Probe inputs

Anzahl der Messkreise: 1

Dim

(W x H x D) 22.5 x 85.6 x 150 mm

Weight

1000 g

Width

22.5 mm

Height

85.6 mm

Depth

150 mm

22.5

78 mm

100 mm

FALSE

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2325340 ABB CM-MSS.22S Safety relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2325340 ABB CM-MSS.22S Safety relay No. of relay outputs: 2

Description

THE CM-MSE and CM-MSS thermistor motor protection relays are used to control motors with PTC temperature sensors. The temperature sensors are installed in the windings of the motors and measure the motor heating immediately. This enables immediate control and evaluation of various operating conditions. Depending on the product, ATEX approvals are also available for use in hazardous areas. ABB also offers PTC temperature sensors C011 (in accordance with DIN 44081), which can be embedded in motor windings.

This text is machine translated.