• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-PVS.41S 1SVR730794R3300 Monitoring relay No. of relay outputs: 2

Product type
Monitoring relay
No. of relay outputs
2
Type
CM-PVS.41S
Dim
(W x H) 22.5 mm x 85.6 mm
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-PVS.41S

Product type

Monitoring relay

No. of relay outputs

2

Dim

(W x H) 22.5 mm x 85.6 mm

Width

22.5 mm

Height

85.6 mm

22.5

85.6 mm

103.7 mm

FALSE

Screw connection

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2329054 ABB CM-PVS.41S 1SVR730794R3300 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2329054 ABB CM-PVS.41S 1SVR730794R3300 Monitoring relay No. of relay outputs: 2

Description

With the three-phase monitoring relays CM series a reliable and continuous monitoring of a three-phase network, the trouble-free and economical operation of machines and systems can be guaranteed. Therefore, THE THREE-phase monitoring relays of THE CM series monitor the phase voltages, the phase sequence, the phase asymmetry, the presence of all phases as well as the neutral conductor as required.

This text is machine translated.