• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-SRS.21P Current monitoring relay 2 changer B-C=3mA-1A RMS, 24-240VAC/DC

Input signal
24 V
Dim
(L x W x H) 103.7 x 22.5 x 85.6 mm
Type
CM-SRS.21P
Type
CM-SRS.21P
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 2 changeovers
Input signal

24 V

Dim

(L x W x H) 103.7 x 22.5 x 85.6 mm

Type

CM-SRS.21P

Type

CM-SRS.21P

Width

22.5 mm

Length

103.7 mm

Supply voltage

24-240 V DC/AC

Height

85.6 mm

22.5

78 mm

103 mm

FALSE

Spring clamp connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324638 ABB CM-SRS.21P Current monitoring relay 2 changer B-C=3mA-1A RMS, 24-240VAC/DC

User & Safety Instructions

User & Safety Instructions 2324638 ABB CM-SRS.21P Current monitoring relay 2 changer B-C=3mA-1A RMS, 24-240VAC/DC

Description

THE current monitoring relays of THE CM series protect single-phase networks (DC or AC) from over and under currents between 3 mA and 15 A. The devices with the maximum measuring range of 1 A are available in two different connection versions. You can choose between the proven screw connection technology (double-chamber box terminals) and the tool-free Easy Connect connection technology (push-in terminals). Devices with a maximum measuring range of 15 A are available with screw connection technology.

This text is machine translated.