• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-SRS.22S CM-SRS.22S 2WE CURRENT MONITORING RELAY, B-C=0.3-15A RMS, 110-130VAC

Dim
(L x W x H) 103.7 x 22.5 x 85.6 mm
Type
CM-SRS.22S
Connection
Screw terminal
Width
22.5 mm
Length
103.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 103.7 x 22.5 x 85.6 mm

Type

CM-SRS.22S

Connection

Screw terminal

Width

22.5 mm

Length

103.7 mm

Supply voltage

110 V

Height

85.6 mm

22.5

78 mm

103 mm

FALSE

Screw connection

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325341 ABB CM-SRS.22S CM-SRS.22S 2WE CURRENT MONITORING RELAY, B-C=0.3-15A RMS, 110-130VAC

User & Safety Instructions

User & Safety Instructions 2325341 ABB CM-SRS.22S CM-SRS.22S 2WE CURRENT MONITORING RELAY, B-C=0.3-15A RMS, 110-130VAC

Description

THE current monitoring relays of THE CM series protect single-phase networks (DC or AC) from over and under currents between 3 mA and 15 A. The devices with the maximum measuring range of 1 A are available in two different connection versions. You can choose between the proven screw connection technology (double-chamber box terminals) and the tool-free Easy Connect connection technology (push-in terminals). Devices with a maximum measuring range of 15 A are available with screw connection technology.

This text is machine translated.