• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CM-UFD.M33 1SVR560730R3402 Monitoring relay

Product type
Monitoring relay
Type
CM-UFD.M33
Dim
(W x H) 108 mm x 90 mm
Width
108 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CM-UFD.M33

Product type

Monitoring relay

Dim

(W x H) 108 mm x 90 mm

Width

108 mm

Height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325338 ABB CM-UFD.M33 1SVR560730R3402 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2325338 ABB CM-UFD.M33 1SVR560730R3402 Monitoring relay

Description

THE line supply monitoring relay CM-UFD.M33 monitors voltage and frequency in single and three-phase networks. It meets the requirements of UL 508, CAN/CSA C22.2 No.14, and the last 99 causes of shutdown and their respective times are stored in an alarm memory. The connected coupling switches, vector jump detection and ROCOF frequency gradient monitoring are also monitored.

This text is machine translated.