• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-M024DC4L Interface relay 4 change-overs Piece 1 pc(s)

Packaging type
Piece
Product type
Interface relay
Contact type
4 change-overs
Switching voltage (max.)
250 V DC/AC
Type
CR-M024DC4L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

CR-M024DC4L

Connection

Jack connector

Contact type

4 change-overs

Switching voltage (max.)

250 V DC/AC

Features

+ test button

IP40

Width

21.2 mm

Height

27.5 mm

Dim

(W x H) 21.2 mm x 27.5 mm

Content

1 pc(s)

With plug-in socket

0

0

4

24-24 V

TRUE

DC

Documents & Downloads

Datasheet

Datasheet 3333704 ABB CR-M024DC4L Interface relay 4 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3333704 ABB CR-M024DC4L Interface relay 4 change-overs Piece 1 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 12 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. You can select an in-built test button for manual operation and locking of the output contacts as well as relay variants with or without built-in LED Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, RC links or surge protection add to the range of applications of this pluggable miniature relay.

This text is machine translated.