• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-M048AC3 Interface relay Switching current (max.): 10 A 3 change-overs Piece 1 pc(s)

Packaging type
Piece
Product type
Interface relay
Contact type
3 change-overs
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

CR-M048AC3

Connection

CEE 7/16 CEE plug

Max. pick-up voltage

48 V AC

Contact type

3 change-overs

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

10 A

Features

+ LED

+ test button

IP40

Length

27.5 mm

Width

21.2 mm

Height

35.6 mm

Dim

(L x W x H) 27.5 x 21.2 x 35.6 mm

Content

1 pc(s)

10 A

21.2 mm

35.6 mm

27.5 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Flat plug-in connection

48-48 V

48-48 V

Other

IP40

FALSE

Other

AC

0

0

3

Documents & Downloads

Datasheet

Datasheet 3111349 ABB CR-M048AC3 Interface relay Switching current (max.): 10 A 3 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111349 ABB CR-M048AC3 Interface relay Switching current (max.): 10 A 3 change-overs Piece 1 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 12 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-M series has 13 different coil voltages with 2-4 changeover contacts. You can select an in-built test button for manual operation and locking of the output contacts as well as relay variants with or without built-in LED Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, RC links or surge protection add to the range of applications of this pluggable miniature relay.

This text is machine translated.