Piece
Interface relay
CR-M110AC4LG
CEE 7/16 CEE plug
110 V AC
4 change-overs
250 V DC/AC
6 A
+ test button
IP40
27.5 mm
21.2 mm
35.6 mm
(L x W x H) 27.5 x 21.2 x 35.6 mm
1 pc(s)
6 A
21.2 mm
35.6 mm
27.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
110-110 V
110-110 V
Other
IP40
TRUE
Other
AC
0
0
4
yes
Datasheet 3111368 ABB CR-M110AC4LG Interface relay Switching current (max.): 6 A 4 change-overs Piece 1 pc(s)
User & Safety Instructions 3111368 ABB CR-M110AC4LG Interface relay Switching current (max.): 6 A 4 change-overs Piece 1 pc(s)