• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-P024AC2G Interface relay Switching current (max.): 8 A 2 change-overs 1 pc(s)

Product type
Interface relay
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
8 A
Type
CR-P024AC2G
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interface relay

Type

CR-P024AC2G

Connection

Solder lug

Max. pick-up voltage

24 V AC

Contact type

2 change-overs

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

8 A

Features

pluggable

IP67

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

8 A

12.7 mm

15.7 mm

29 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Soldering flag connection

24-24 V

24-24 V

Other

IP67

FALSE

Other

AC

0

0

2

Documents & Downloads

Datasheet

Datasheet 3111334 ABB CR-P024AC2G Interface relay Switching current (max.): 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111334 ABB CR-P024AC2G Interface relay Switching current (max.): 8 A 2 change-overs 1 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 16 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-P series has 9 different coil voltages with 1-2 changeover contacts. Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, LED module, RC links, overvoltage protection or time modules add to the range of applications on pluggable PCB relays.

This text is machine translated.