• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-S005VDC1RG Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

Packaging type
Piece
Product type
Interface relay
Contact type
1 change-over
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

CR-S005VDC1RG

Connection

Jack connector

Max. pick-up voltage

5 V DC

Contact type

1 change-over

Contact material

Gold plated

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

IP20

Length

28 mm

Width

5 mm

Height

15 mm

Dim

(L x W x H) 28 x 5 x 15 mm

Content

1 pc(s)

6 A

5 mm

15 mm

28 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

5-5 V

Other

IP20

FALSE

Other

DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 3111314 ABB CR-S005VDC1RG Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111314 ABB CR-S005VDC1RG Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 6 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-S series features 5 different coil voltage ranges with 1 changeover contacts, either standard or hard gold-plated. Two versions are available: Complete variants or freely selectable socket and plug-in relays.

This text is machine translated.