

Piece
Interface relay
CR-S060VDC1R
Jack connector
60 V DC
1 change-over
Gold plated contacts
250 V DC/AC
6 A
IP20
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
1 pc(s)
6 A
5 mm
15 mm
28 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
60-60 V
Other
IP20
FALSE
Other
DC
0
0
1
Datasheet 3111318 ABB CR-S060VDC1R Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 3111318 ABB CR-S060VDC1R Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)