• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CR-U024AC2 Interface relay Switching current (max.): 10 A 2 change-overs 1 pc(s)

Product type
Interface relay
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
10 A
Type
CR-U024AC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interface relay

Type

CR-U024AC2

Max. pick-up voltage

24 V AC

Contact type

2 change-overs

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

10 A

IP40

Length

35 mm

Width

35 mm

Height

54.4 mm

Dim

(L x W x H) 35 x 35 x 54.4 mm

Content

1 pc(s)

10 A

35 mm

54.4 mm

35 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Other

24-24 V

24-24 V

Other

IP40

FALSE

Other

AC

0

0

2

Documents & Downloads

Datasheet

Datasheet 3111369 ABB CR-U024AC2 Interface relay Switching current (max.): 10 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111369 ABB CR-U024AC2 Interface relay Switching current (max.): 10 A 2 change-overs 1 pc(s)

Description

As an interface, interface relays connect the electronic control level, for example PLC, to the level of sensors/actuators. Here they take over various functions: Switching of direct or alternating current loads with different ohmic, inductive and capacitive proportions, switching in the voltage range from a few mV to 250 V, switching in the current strength range from a few mA to 10 A, amplification of weak control signals, potential separation of control and load circuits as well as signal multiplication. The CR-U series has 12 different coil voltages with 2-3 changeover contacts. The built-in test button can be removed to manually operate and lock the output contacts. You can order relays with or without integrated LED. Two socket versions are available: Standard socket and logical socket. Plug-in function modules such as reverse polarity protection / snubber diode, LED module, RC snubber, overvoltage protection or multifunctional timer modules add to the use of this plug-in universal relay.

This text is machine translated.