• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CTA/100 STROMWANDL 2CSG111120R1141 Current transformer Primary current 100 A Secondary current 5 A Line feed-through

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 100 A
  • Output current 5 A
  • Line feed-through diameter 29 mm

Technical specifications

Product type

Current transformer

Primary current

100 A

Secondary current

5 A

2 VA

Line feed-through diameter

29 mm

Type

CTA/100 STROMWANDL

Output current

5 A

Input current

100 A

Line feed-through (W)

29 mm

Line feed-through (H x W)

29 x 29 mm

Line feed-through (H)

29 mm

Through-feed current converter

29 mm

1

FALSE

100 A

FALSE

2 VA

5 A

FS 5

TRUE

TRUE

0.5

8-8 mm

8-8 mm

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102917 ABB CTA/100 STROMWANDL 2CSG111120R1141 Current transformer Primary current 100 A Secondary current 5 A Line feed-through

User & Safety Instructions

User & Safety Instructions 3102917 ABB CTA/100 STROMWANDL 2CSG111120R1141 Current transformer Primary current 100 A Secondary current 5 A Line feed-through

What kind of Current Transformers are you looking for?