• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CTA/20 STROMWANDLE 2CSG111050R1141 Current transformer Primary current 20 A Secondary current 5 A Line feed-through

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 20 A
  • Output current 5 A
  • Line feed-through diameter 0 mm

Technical specifications

Product type

Current transformer

Primary current

20 A

Secondary current

5 A

15 VA

Line feed-through diameter

0 mm

Type

CTA/20 STROMWANDLE

Output current

5 A

Input current

20 A

Through-feed current converter

0 mm

1

TRUE

20 A

TRUE

15 VA

5 A

FS 5

TRUE

TRUE

0.5

8-8 mm

8-8 mm

Plug-in connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102911 ABB CTA/20 STROMWANDLE 2CSG111050R1141 Current transformer Primary current 20 A Secondary current 5 A Line feed-through

User & Safety Instructions

User & Safety Instructions 3102911 ABB CTA/20 STROMWANDLE 2CSG111050R1141 Current transformer Primary current 20 A Secondary current 5 A Line feed-through

What kind of Current Transformers are you looking for?