• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CTS-1-50 2CCG001155R0001 Current transformer 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current transformer

Type

CTS-1-50

Dim

(L x W x H) 25.8 x 22.8 x 40 mm

Width

22.8 mm

Height

40 mm

Length

25.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3785469 ABB CTS-1-50 2CCG001155R0001 Current transformer 1 pc(s)

Description

Divisible current transformer for energy measurement in the InSite energy monitoring system with the IN-E3 energy measurement module. The converter measures primary side with accuracy class 1. The converter can be used for conductors up to 10 mm².

This text is machine translated.

What kind of Current Transformers are you looking for?