• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB DY GPS DCF antenna digital

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DCF antenna

Type

digital

Type

DY GPS

Manufacturer part #

2CSM250411R1000

Dim

(L x W x H) 52 x 41 x 89 mm

Width

41 mm

Height

89 mm

Length

52 mm

41 mm

Other

89 mm

52 mm

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103180 ABB DY GPS DCF antenna digital

User & Safety Instructions

User & Safety Instructions 3103180 ABB DY GPS DCF antenna digital

Description

GPS antenna for automatic synchronization of the digital time switch with integrated Bluetooth interface DY365. Power supply via year clock DY365.

This text is machine translated.