• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E-Klips ECS-1011 Trägerklammer Trägerclip für Träger Rail bracket Spring steel 7TCA084030R1049 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ECS-1011 E-Clips carrier clip for carrier 2-4mm, for cable 10-11mm

  • Quick and easy installation: Time-saving installation on steel structures without drilling or welding.
  • Tool-free use: Simply knocking with a hammer is enough.
  • Efficient corrosion protection: High quality F8+ zinc phosphate coating (chrome-free), salt spray-resistant for over 600 hours.
  • Versatile material suitability: Designed for flange thicknesses (T) from 2 mm to 4 mm.
  • Precise cable routing: Specially designed for flexible cables with a diameter (A) from 10 mm to 11 mm.
  • Quality tested: Made of low carbon steel (grade C67S) in accordance with DIN EN 10132-4.

Technical specifications

  • Hardened to a final hardness of 400-450 HV-10 Vickers, soft-annealed and oiled.
Product type

Rail bracket

Material

Spring steel

Content

100 pc(s)

Shape

Type ECS

Material properties

tempered

corrosion-protected

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3744140 ABB E-Klips ECS-1011 Trägerklammer Trägerclip für Träger Rail bracket Spring steel 7TCA084030R1049 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3744140 ABB E-Klips ECS-1011 Trägerklammer Trägerclip für Träger Rail bracket Spring steel 7TCA084030R1049 100 pc(s)

Description

Optimize your electrical installation with the proven E-Klips® mounting system from ABB. The ECS-1011 Mounting Bracket offers a stable and flexible solution for safe mounting of individual flexible cables directly on steel beams. Thanks to the innovative design, complete time-consuming preparations such as the manufacture of brackets or holes are no longer necessary. The assembly is carried out within seconds by simply pressing the flange with a thickness of 2–4 mm. The revolutionary, two-stage F8+ coating ensures that the system is optimally protected against corrosion and meets high environmental requirements. Trust over 40 years of experience and ISO 9001 certified quality for your indoor and outdoor projects.

This text is machine translated.

Scope of delivery

  • 100 items