• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E-Klips EH38-JM1825 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1146 25 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EH38-JM1825 E-clips carrier clip horizontal at 3-8mm + pipe clamp 18-25mm

  • Quick mounting: Enables time-saving and reliable mounting in various designs without drilling or additional screws.
  • Minimal tool insert: For the installation only simple tools are needed such as a rubber hammer, a wrench, a screwdriver or combination pliers.
  • Material & Quality: Made of high-quality, low carbon spring steel of the grade C67S according to DIN EN 10132-4.
  • Outstanding corrosion protection: Equipped with a revolutionary F8+ zinc phosphate coating (two-stage with water-resistant top layer), chrome-free and over 600 hours salt spray resistant.
  • Application area: Suitable for indoor and outdoor use in slightly corrosive environments.

Technical specifications

  • DIN standard: Manufactured according to DIN EN 10132-4
  • Flange thickness (T): Suitable for carriers with a thickness of 3 to 8 mm
  • Diameter (Ø): Suitable for pipes/lines with a diameter of 18 to 22 mm
  • PG size: Corresponds to PG types 11, 13.5 and 16
Product type

Rail bracket

Material

Spring steel

Content

25 pc(s)

Shape

EH38-JM1825

Material properties

tempered

corrosion-protected

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3744156 ABB E-Klips EH38-JM1825 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1146 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3744156 ABB E-Klips EH38-JM1825 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R1146 25 pc(s)

Description

Optimise your installation processes with the E-clips spring steel mounting systems from ABB. For over 40 years E-Clips stands for a fast, simple and durable reliable mounting. The mounting bracket EH38-JM1825 (Part No. 7TCA084030R1146) is the ideal solution for securing protective tubing to steel beams with a flange thickness of 3 to 8 mm. Do not use time-consuming drilling or the production of specialist brackets: Thanks to the intelligent spring steel system, you can clamp your cables securely and securely. The unique F8+ zinc phosphate coating not only ensures an extremely long-lasting corrosion protection of over 600 hours in the salt spray test, but also fulfills high environmental requirements through dispensing with chrome and small solvent parts. Trust tested quality in accordance with EN ISO 9001 for your projects in the interior and external area.

This text is machine translated.

Scope of delivery

  • 25 per packaging unit (VPE)