• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E233-230 Service hours counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

E233-230 operating hours meter 230V,50Hz

Technical specifications

Counter range

99999

Type

E233-230

IP20

Dim

(L x W x H) 50 cm x 17.5 mm x 85 mm

Digits

7

Weight

1000 g

Product type

Service hours counter

Width

17.5 mm

Height

85 mm

Length

50 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325343 ABB E233-230 Service hours counter

User & Safety Instructions

User & Safety Instructions 2325343 ABB E233-230 Service hours counter

Description

Operating hours meters are used to record operating times and to determine Leer­ running times and Aus­Zeiten of machines and plants, for commercial purposes or in domestic installations. Without reset function.

This text is machine translated.