• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E236-US1.1 Monitoring relay

Product type
Monitoring relay
Operating voltage
250 V
Type
E236-US1.1
Probe inputs
3N. 400/230 V
Dim
(W x H x D) 50 x 87 x 150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

E236-US1.1

Product type

Monitoring relay

Probe inputs

3N. 400/230 V

Operating voltage

250 V

Dim

(W x H x D) 50 x 87 x 150 mm

Weight

1000 g

Width

50 mm

Height

87 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322320 ABB E236-US1.1 Monitoring relay

User & Safety Instructions

User & Safety Instructions 2322320 ABB E236-US1.1 Monitoring relay

Description

All measuring inputs must be connected to one phase at a time. If a three-phase measurement is not performed, the measuring inputs must be connected to a phase in order to apply the required voltage to all measuring inputs. If a load causes a reversal voltage that exceeds the threshold value US, phase failures cannot be identified. A neutral conductor must always be connected!

This text is machine translated.