• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E294/230 2TAZ312001R2013 Control module (W x H x D) 150 x 100 x 150 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control module

Width

150 mm

Height

100 mm

Dim

(W x H x D) 150 x 100 x 150 mm

Content

1 pc(s)

Type

E294/230

Depth

150 mm

Weight

240 g

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103183 ABB E294/230 2TAZ312001R2013 Control module (W x H x D) 150 x 100 x 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103183 ABB E294/230 2TAZ312001R2013 Control module (W x H x D) 150 x 100 x 150 mm 1 pc(s)

Description

This remote control module in 18 mm width can be fitted to the standard surge current switch and has a galvanically separated contact level. The devices are mechanically connected. It can be used between the local and the central command point with two different control voltage potentials
(E.g. AC local, DC central). The central control module
E294 is used for professional applications in different control voltage circuits. This add-on device can be used to implement a clean higher-level and central command (all off / all on) at the same time. For such a solution, a central on-off control module must be installed for each surge switch integrated into the central on/off controller. The central commands always have priority and reliably switch the mechanically connected coil from the standard surge switch on or off. This takes place independent of the previous switch setting of the individual surge current switches.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?