• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB EH04-11N Auxiliary contactor terminal block 1 pc(s) 1 breaker, 1 maker

Product type
Auxiliary contactor terminal block
Contact type
1 breaker
1 maker
Type
EH04-11N
Current load
4 A
No. of pins
2-pin
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary contactor terminal block

Type

EH04-11N

Current load

4 A

Contact type

1 breaker

1 maker

No. of pins

2-pin

Auxiliary contact type

1 breaker

Mounting type

Screws

Min. temperature

-25 °C

Max. temperature

55 °C

Features

pluggable

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2320562 ABB EH04-11N Auxiliary contactor terminal block 1 pc(s) 1 breaker, 1 maker

User & Safety Instructions

User & Safety Instructions 2320562 ABB EH04-11N Auxiliary contactor terminal block 1 pc(s) 1 breaker, 1 maker

Description

2-pole auxiliary switches EH04..N with 9 mm width can be mounted as accessories on the left side of all ESB/EN..N installation contactors without tools and are available in different contact assignments.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)