• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB EKIP G DIP LS/I IN Circuit breaker 1 pc(s) Piece

Product type
Circuit breaker
Packaging type
Piece
Type
EKIP G DIP LS/I IN
Mounting type
Push-fit
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

EKIP G DIP LS/I IN

Mounting type

Push-fit

Content

1 pc(s)

FALSE

TRUE

Other

FALSE

TRUE

320 A

3200 A

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3108444 ABB EKIP G DIP LS/I IN Circuit breaker 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3108444 ABB EKIP G DIP LS/I IN Circuit breaker 1 pc(s) Piece

Description

Compact circuit breaker for system protection according to EN 60947-2 (DIN VDE 0660, part 101),
Compact circuit breakers in accordance with EN 60947-3 (DIN VDE 0660, part 107).

The Tmax XT compact power/switch disconnectors meet the different system requirements of DC and AC power supply systems. Tmax XT with thermo-magnetic or electronic triggers can be used to protect power distribution units, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Different fieldbus and IP communication protocols can be used. The installation process is simplified thanks to Bluetooth and Ekip connectivity for mobile devices. The connectivity integrated into the SACE Tmax XT series combines smartphones, tablets and PCs in real time with data analysis tools on the ABB AbilityTM cloud platform.

This text is machine translated.

What kind of Circuit Breakers are you looking for?