

EPD24-TB-101-1A
Safety relay
24 V
(L x W x H) 83 x 12.5 x 80 mm
12.5 mm
80 mm
83 mm
DIN rail (top hat rail) 35 mm
Grey
12.5 mm
80 mm
83 mm
24 V
0-50 °C
V0
FALSE
Screw connection
Screw connection
Other
Pluggable
LED
8-8 V
1
AC
6-6 mm²
10-10 mm²
10-10 mm²
4-4 mm²
Thermoplastic
1 A
yes
Datasheet 3099031 ABB EPD24-TB-101-1A 2CDE601101R2001 Safety relay
User & Safety Instructions 3099031 ABB EPD24-TB-101-1A 2CDE601101R2001 Safety relay