

EPD24-TB-101-2A
Safety relay
24 V
(L x W x H) 83 x 12.5 x 80 mm
12.5 mm
80 mm
83 mm
DIN rail (top hat rail) 35 mm
Grey
12.5 mm
80 mm
83 mm
DC
83 mm
2 A
32 V
Other
V0
FALSE
Screw connection
Screw connection
Other
Pluggable
LED
8-8 V
1
AC
0.71
IP20
1
FALSE
6-6 mm²
10-10 mm²
10-10 mm²
4-4 mm²
-25-60 °C
Thermoplastic
FALSE
2 A
1
yes
Datasheet 3099032 ABB EPD24-TB-101-2A 2CDE601101R2002 Safety relay
User & Safety Instructions 3099032 ABB EPD24-TB-101-2A 2CDE601101R2002 Safety relay