• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ESB20-11N-06 Remote switch 1 maker, 1 breaker 220 V, 250 V 1 pc(s)

Product type
Remote switch
Nominal voltage
220 V
250 V
Type
ESB20-11N-06
Contact type
1 maker
1 breaker
Permanent current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

ESB20-11N-06

Contact type

1 maker

1 breaker

Nominal voltage

220 V

250 V

Permanent current (max.)

20 A

IP20

Width

50 mm

Height

100 mm

Depth

71 mm

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Length

150 cm

Weight

140 g

58 mm

220-250 V

1

7

FALSE

AC/DC

AC/DC

IP20

20 A

TRUE

1

1

230-230 V

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3104918 ABB ESB20-11N-06 Remote switch 1 maker, 1 breaker 220 V, 250 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104918 ABB ESB20-11N-06 Remote switch 1 maker, 1 breaker 220 V, 250 V 1 pc(s)

Description

2-pole contactor ESB20..N with 18 mm width controls 1-phase loads up to 20 A and is available in different contact assignments and coil voltages. They control electrical heaters, water heaters, motors for pumps, ventilation and other drives as well as lighting. Through an integrated coil circuit they work with AC as well as with DC control voltages. The devices are therefore absolutely free of humming and low while switching. They can be placed side by side without a distance.
The auxiliary switch can be attached on the left side as an accessory to complement the product range.
ESB20..N have installation design and meet the household standard EN61095. They are therefore particularly suited for distributor installation.

This text is machine translated.