• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ESB40-40N-05 Remote switch 4 makers 220 V, 400 V Low noise Piece 1 pc(s)

Product type
Remote switch
No. of pins
4-pin
Nominal voltage
220 V
400 V
Packaging type
Piece
Type
ESB40-40N-05
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

ESB40-40N-05

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Nominal voltage

220 V

400 V

Switching voltage (min.)

220 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

40 A

Features

Low noise

IP20

Width

54 mm

Content

1 pc(s)

58 mm

220-400 V

3

7

FALSE

AC/DC

AC/DC

IP20

40 A

TRUE

0

4

240-240 V

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103864 ABB ESB40-40N-05 Remote switch 4 makers 220 V, 400 V Low noise Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103864 ABB ESB40-40N-05 Remote switch 4 makers 220 V, 400 V Low noise Piece 1 pc(s)

Description

4-pole contactors ESB40..N with 54 mm width controls 3-phase loads up to 40 A (NC contacts up to 30 A) and are available in different contact positions and coil voltages. They control electrical heaters, water heaters, motors for pumps, ventilation and other drives as well as lighting. Through an integrated coil circuit they work with AC as well as with DC control voltages. The devices are therefore absolutely free of humming and low while switching.
An auxiliary switch that can be mounted on the left side as an accessory, as well as sealing caps and a spacer insert complete the range.
ESB40..N have installation design and meet the household standard EN61095 and are therefore particularly suitable for distributor installation.

This text is machine translated.